ROHM SemiconductorRB098BGE-40TLRectifiers
Diode Schottky Si 45V 6A 3-Pin(2+Tab) DPAK T/R
Compliant | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1.5 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
40 | |
6 | |
0.77@3A | |
150 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |