ROHM SemiconductorRB238NS-60TLRectifiers
Diode Schottky 60V 40A 3-Pin(2+Tab) LPDS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Dual Common Cathode | |
Maximum DC Reverse Voltage (V) | 60 |
60 | |
40 | |
100 | |
0.86@20A | |
12 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 9 |
Package Length | 10.1 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | LPDS |
3 | |
Lead Shape | Gull-wing |