ROHM SemiconductorRB520HS-30T15RRectifiers
Diode Schottky Si 30V 0.2A 2-Pin Case 0201(0603Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Si | |
Single | |
Maximum DC Reverse Voltage (V) | 30 |
30 | |
0.2 | |
1.5 | |
0.43@0.01A | |
0.3@10V | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.29(Max) |
Package Width | 0.31(Max) |
Package Length | 0.61(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0201(0603Metric) |
2 |