RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Rectangular | |
Lead Acid | |
0 | |
40 | |
No | |
27180 | |
Package Height | 208(Max) |
Package Width | 165(Max) |
Package Length | 259(Max) |
PCB changed | 2 |
2 |
Lower the component count, cost, and complexity of your initial design phase of your power management system by implementing this RBC13 specialized power IC from American Power Conversion. This USB PWM controller has a minimum operating temperature of 0 °C and a maximum of 40 °C.