American Power ConversionRBC27Batteries
Lead Acid Battery Rectangular Rechargeable Chassis
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Rectangular | |
Lead Acid | |
1 | |
5Year | |
0 | |
40 | |
No | |
Yes | |
24550 | |
Mounting | Chassis |
Package Height | 108(Max) mm |
Package Width | 165(Max) mm |
Package Length | 572(Max) mm |
Important part of any design, implement these RBC27 specialized power IC manufactured by American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.