American Power ConversionRBC29Batteries
Lead Acid Battery Rectangular 12V 4.5Ah Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Secondary | |
Rechargeable | |
Rectangular | |
12 | |
4.5 | |
Lead Acid | |
0 | |
40 | |
No | |
Yes | |
Package Height | 112(Max) mm |
Package Width | 74(Max) mm |
Package Length | 99(Max) mm |
Automate your power management system with this RBC29 specialized power IC from American Power Conversion and reduce overall component count, cost, and complexity. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.