American Power ConversionRBC31Batteries
Lead Acid Battery Rectangular 48V 9Ah Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 70(Max) |
Package Width | 165(Max) |
Package Length | 419(Max) |
Never worry about your components not switching states again by implementing this RBC31 specialized power IC manufactured by American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.