RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 197(Max) |
Package Width | 64(Max) |
Package Length | 149(Max) |
Always have access to a constant power source by implementing this RBC33 specialized power IC from American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.