American Power ConversionRBC35Batteries
Lead Acid Battery Rectangular 12V 3Ah Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 66(Max) |
Package Width | 67(Max) |
Package Length | 134(Max) |
PCB changed | 2 |
2 |
This RBC35 specialized power IC manufactured by American Power Conversion will exceed your power needs. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.