American Power ConversionRBC43Batteries
Lead Acid Battery Rectangular 48V 10Ah Rechargeable
RoHS Not Applicable | |
EAR99 | |
Active | |
8507.20.80.91 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 76(Max) |
Package Width | 216(Max) |
Package Length | 533(Max) |
Bring power to your electronic devices with these RBC43 specialized power IC manufactured by American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.