RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 112(Max) |
Package Width | 74(Max) |
Package Length | 99(Max) |
Send the proper voltage through to all your components with these RBC46 specialized power IC by American Power Conversion. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.