STMicroelectronicsRBO08-40GESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
RBO08-40G | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |
Protect systems from excessive current damage with this RBO08-40G circuit protection device from STMicroelectronics.
EDA / CAD Models |