ROHM SemiconductorRBR1VWM40ATFTRRectifiers
Diode Schottky Si 40V 1A 2-Pin PMDE T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
50 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
-55 | |
150 | |
40 | |
1 | |
0.52 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.2 |
PCB changed | 2 |
Supplier Package | PMDE |
2 |
EDA / CAD Models |