EIC Semiconductor RBV800 Bridge Rectifiers
Rectifier Bridge Diode Single 50V 8A 4-Pin RBV25
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
8 | |
35 | |
300 | |
1@4A | |
10 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 20(Max) |
Package Width | 4.9(Max) |
Package Length | 30(Max) |
PCB changed | 4 |
Standard Package Name | RBV25 |
Supplier Package | RBV25 |
4 |
