10% Off

YageoRC0201FR-072K61LResistor Fixed Single-Surface Mount

Res Thick Film 0201 2.61K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The RC0201FR-072K61L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 2.61K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

8,350 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8350
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 8,350 parts
      • Price: $0.0160