50% Off

YageoRC0201FR-073K83LResistor Fixed Single-Surface Mount

Res Thick Film 0201 3.83K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this RC0201FR-073K83L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 3.83K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

7,781 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7781
      Country Of origin:
      Taiwan
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,781 parts
      • Price: $0.0380