50% Off

Samsung Electro-MechanicsRC0603F122CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603F122CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.

111,995 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      111995
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 111,995 parts
      • Price: $0.0040