Samsung Electro-MechanicsRC0603F242CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 2.4K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603F242CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 2.4K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

8,280 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      8280
      Country Of origin:
      China
         
      • Price: $0.0527
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1546+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 8,280 parts
      • Price: $0.0527