50% Off
Samsung Electro-MechanicsRC0603F272CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 2.7K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The RC0603F272CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 2.7K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.
EDA / CAD Models |