Samsung Electro-MechanicsRC0603F471CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 470 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603F471CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.

58,881 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      58881
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 58,881 parts
      • Price: $0.0160