Samsung Electro-MechanicsRC0603F474CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 470K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
470K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a RC0603F474CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |