50% Off
Samsung Electro-MechanicsRC0603F4993CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 499K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |