Reduced Price
Samsung Electro-MechanicsRC0603F5621CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 5.62K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5.62K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a RC0603F5621CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 5.62K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.
EDA / CAD Models |