YageoRC0603FR-070RLResistor Fixed Single-Surface Mount
Res Thick Film 0603 0 Ohm Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
0 | |
No | |
Thick Film | |
-55 | |
155 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a RC0603FR-070RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |