50% Off
YageoRC0603FR-071M3LResistor Fixed Single-Surface Mount
Res Thick Film 0603 1.3M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
1.3M | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.8 | |
0.45 | |
N/A | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this RC0603FR-071M3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.3M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.