50% Off

YageoRC0603FR-072R43LResistor Fixed Single-Surface Mount

Res Thick Film 0603 2.43 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Use this RC0603FR-072R43L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 2.43 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

5,000 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Taiwan
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0195