50% Off
YageoRC0603FR-10680RLResistor Fixed Single-Surface Mount
Res Thick Film 0603 680 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0603 680 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |