Samsung Electro-MechanicsRC0603J201CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 200 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603J201CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 200 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

163 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      163
      Country Of origin:
      United States of America
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      United States of America
      • In Stock: 163 parts
      • Price: $0.0040