10% Off

Samsung Electro-MechanicsRC0603J273CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 27K Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603J273CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

14,876 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      14876
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 14,876 parts
      • Price: $0.0040