Samsung Electro-MechanicsRC0603J300CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 30 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603J300CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 30 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

220 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      220
      Country Of origin:
      United States of America
         
      • Price: $0.0006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      United States of America
      • In Stock: 220 parts
      • Price: $0.0006