Reduced Price

Samsung Electro-MechanicsRC0603J511CSResistor Fixed Single-Surface Mount

Res Thick Film 0201 510 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

This is a RC0603J511CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%.

218 parts: Ships tomorrow

    Total$0.50Price for 218

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      218
      Maximum Of:
      218
      Country Of origin:
      United States of America
         
      • Price: $0.0023
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      United States of America
      • In Stock: 218 parts
      • Price: $0.0023