Reduced Price
Samsung Electro-MechanicsRC0603J680CSResistor Fixed Single-Surface Mount
Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this RC0603J680CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 68 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%.
EDA / CAD Models |