10% Off

YageoRC0603JR-071R8LResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.8 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Use this RC0603JR-071R8L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.8 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part if shipping to the United States

20,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      20000
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0040