50% Off

YageoRC0805FR-071M15LResistor Fixed Single-Surface Mount

Res Thick Film 0805 1.15M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-071M15L fixed single surface-mount resistor from Yageo. This product has a resistance value of F Ohm. This dependable part has a power rating of 16 W. Its temperature coefficient is Right Angle ppm/°C. It is reliable with a failure rate grade of Cable Mount. This device utilizes terminal block technology. The RC0805FR-071M15L part has a 8 termination style.

Import TariffMay apply to this part if shipping to the United States

3,473 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3473
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,473 parts
      • Price: $0.0040