50% Off

YageoRC0805FR-07226RLResistor Fixed Single-Surface Mount

Res Thick Film 0805 226 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this RC0805FR-07226RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 226 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

16,396 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 11,396 parts
      • Price: $0.0160
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0018