YageoRC0805JR-073R3LResistor Fixed Single-Surface Mount

Res Thick Film 0805 3.3 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this RC0805JR-073R3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 3.3 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

47,757 parts: Ships in 3 days

    Total$0.62Price for 100

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 47,757 parts
      • Price: $0.0062