50% Off
YageoRC0805JR-074M7LResistor Fixed Single-Surface Mount
Res Thick Film 0805 4.7M Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
4.7M | |
5% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
N/R | |
2 | |
1.25 | |
0.5 | |
N/A | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a RC0805JR-074M7L fixed single surface-mount resistor from Yageo. This product has a resistance value of 4.7M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology. It has a tolerance of 5%.
EDA / CAD Models |