OhmiteRC0S2CA10R0JEResistor Fixed Single-Surface Mount
Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Composition 10 Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |