Samsung Electro-MechanicsRC1005F1072CSResistor Fixed Single-Surface Mount
Res Thick Film 0402 10.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This is a RC1005F1072CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 10.7K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.
EDA / CAD Models |