Samsung Electro-MechanicsRC1005F1783CSResistor Fixed Single-Surface Mount

Res Thick Film 0402 178K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F1783CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 178K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

138,803 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      138803
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 138,803 parts
      • Price: $0.0160