Reduced Price

Samsung Electro-MechanicsRC1005J243CSResistor Fixed Single-Surface Mount

Res Thick Film 0402 24K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC1005J243CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 24K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

211 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      211
      Country Of origin:
      Malaysia
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1226+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      Malaysia
      • In Stock: 211 parts
      • Price: $0.0040