50% Off

YageoRC1206FR-071R87LResistor Fixed Single-Surface Mount

Res Thick Film 1206 1.87 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

This is a RC1206FR-071R87L fixed single surface-mount resistor from Yageo. This product has a resistance value of 1.87 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

380 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      380
      Country Of origin:
      China
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 380 parts
      • Price: $0.0052