YageoRC1206FR-076K98LResistor Fixed Single-Surface Mount

Res Thick Film 1206 6.98K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-076K98L fixed single surface-mount resistor from Yageo. This product has a resistance value of 6.98K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part if shipping to the United States

12,518 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      12518
      Country Of origin:
      China
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 12,518 parts
      • Price: $0.0390