50% Off

YageoRC1206JR-1347RLResistor Fixed Single-Surface Mount

Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206JR-1347RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 47 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

74,240 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      74240
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 74,240 parts
      • Price: $0.0160