Stackpole Electronics, Inc RC12JB2R20 Resistor Fixed Single-Through Hole

Res Carbon Composition 2.2 Ohm 5% 0.5W(1/2W) Molded AXL Bulk

Product Technical Specifications

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RC12JB2R20 fixed single through-hole resistor. This product has a resistance value of 2.2 Ohm. This dependable part has a power rating of 0.5 (1/2) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm long. The RC12JB2R20 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon composition technology. This part has an operating temperature of -55 to 125 °C.

Symbols and Footprints

5 parts: Ships tomorrow

This item has been discontinued

    Total $0.13 Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      Japan
      • In Stock: 5 parts
      • Price: $0.1325

    RC12JB2R20 Stackpole Electronics, Inc

    $0.13 Price for 1

    Stackpole Electronics, IncRC12JB2R20Resistor Fixed Single-Through Hole

    Res Carbon Composition 2.2 Ohm 5% 0.5W(1/2W) Molded AXL Bulk

    Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their RC12JB2R20 fixed single through-hole resistor. This product has a resistance value of 2.2 Ohm. This dependable part has a power rating of 0.5 (1/2) W. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm long. The RC12JB2R20 part has an axial termination style. It has a tolerance of 5%. This device utilizes carbon composition technology. This part has an operating temperature of -55 to 125 °C.

    5 parts: Ships tomorrow

    This item has been discontinued

      Total$0.13Price for 1

      • Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        2104+
        Manufacturer Lead Time:
        31 weeks
        Country Of origin:
        Japan
        • In Stock: 5 parts
        • Price: $0.1325