50% Off
Stackpole Electronics, IncRC12JT20M0Resistor Fixed Single-Through Hole
Res Carbon Composition 20M Ohm 5% 0.5W(1/2W) Molded AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the RC12JT20M0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20M Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with carbon composition technology. The RC12JT20M0 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 9.5 mm long.