Reduced Price
Stackpole Electronics, IncRC14JT220KResistor Fixed Single-Through Hole
Res Carbon Composition 220K Ohm 5% 0.25W(1/4W) Molded AXL T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
The RC14JT220K fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220K Ohm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes carbon composition technology. This part has an operating temperature of -55 to 125 °C. This product is 6.3 mm long. The RC14JT220K part has an axial termination style. It has a tolerance of 5%.