SOURIAURC14M50KConnector Contact
Contact SKT 16 Size Crimp ST Cable Mount 14-16AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this RC14M50K connector contact manufactured from Souriau will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 14-16 AWG. It uses the crimp termination method. This product is 18.2 mm long.