Samsung Electro-MechanicsRC1608F122CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC1608F122CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

122,698 parts: Ships today

    Total$100.00Price for 38462

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      38462
      Maximum Of:
      122698
      Country Of origin:
      China
         
      • Price: $0.0026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 122,698 parts
      • Price: $0.0026