Samsung Electro-MechanicsRC1608F1541CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.54K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608F1541CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.54K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

45 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      45
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 45 parts
      • Price: $0.0040